0603L002/60YR | |
---|---|
DigiKey Part Number | 18-0603L002/60YRTR-ND - Tape & Reel (TR) 18-0603L002/60YRCT-ND - Cut Tape (CT) 18-0603L002/60YRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603L002/60YR |
Description | PTC RESET FUSE 60V 20MA 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 20 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 20 mA | |
Current - Trip (It) | 60 mA | |
Current - Max | 40 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 12 Ohms | |
Resistance - Post Trip (R1) (Max) | 70 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
5 | ¥13.18400 | ¥65.92 |
10 | ¥12.52800 | ¥125.28 |
50 | ¥10.10800 | ¥505.40 |
100 | ¥8.56940 | ¥856.94 |
250 | ¥8.35004 | ¥2,087.51 |
500 | ¥7.03154 | ¥3,515.77 |
1,000 | ¥6.26244 | ¥6,262.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.43900 | ¥21,756.00 |