046602.5NR

DigiKey Part Number
F1464TR-ND - Tape & Reel (TR)
F1464CT-ND - Cut Tape (CT)
F1464DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046602.5NR
Description
FUSE BRD MT 2.5A 32VAC/VDC 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.5 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
046602.5NR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.3516
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
DC Cold Resistance
0.024 Ohms
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.33000¥7.33
5¥7.08000¥35.40
10¥6.61400¥66.14
50¥5.47560¥273.78
100¥4.56300¥456.30
250¥4.44916¥1,112.29
500¥3.76464¥1,882.32
1,000¥3.30826¥3,308.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.13399¥15,669.95
Manufacturers Standard Package