0466003.NRHF | |
---|---|
DigiKey Part Number | F6017TR-ND - Tape & Reel (TR) F6017CT-ND - Cut Tape (CT) F6017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0466003.NRHF |
Description | FUSE BRD MNT 3A 32VAC 32VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0466003.NRHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.576 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) | |
DC Cold Resistance | 0.02 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
5 | ¥7.84800 | ¥39.24 |
10 | ¥7.34700 | ¥73.47 |
50 | ¥6.07800 | ¥303.90 |
100 | ¥5.06450 | ¥506.45 |
250 | ¥4.93788 | ¥1,234.47 |
500 | ¥4.17832 | ¥2,089.16 |
1,000 | ¥3.67178 | ¥3,671.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.13399 | ¥15,669.95 |