0452007.NRL | |
---|---|
DigiKey Part Number | F11417CT-ND - Cut Tape (CT) F11417DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452007.NRL |
Description | FUSE BRD MNT 7A 72VAC 60VDC 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 A 72 V AC 60 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452007.NRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 72 V | |
Voltage Rating - DC | 60 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 123.83 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0105 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.98000 | ¥16.98 |
5 | ¥16.21400 | ¥81.07 |
10 | ¥15.40000 | ¥154.00 |
50 | ¥12.42720 | ¥621.36 |
100 | ¥10.53590 | ¥1,053.59 |
250 | ¥10.26528 | ¥2,566.32 |
500 | ¥9.51198 | ¥4,755.99 |