04381.25WRA | |
---|---|
DigiKey Part Number | F10728TR-ND - Tape & Reel (TR) F10728CT-ND - Cut Tape (CT) F10728DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04381.25WRA |
Description | FUSE BDMT 1.25A 32VAC 63VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 32 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.051 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.062" L x 0.033" W x 0.024" H (1.58mm x 0.85mm x 0.61mm) | |
DC Cold Resistance | 0.2 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.41000 | ¥13.41 |
5 | ¥13.01400 | ¥65.07 |
10 | ¥12.16500 | ¥121.65 |
50 | ¥10.07000 | ¥503.50 |
100 | ¥8.39220 | ¥839.22 |
250 | ¥8.18252 | ¥2,045.63 |
500 | ¥6.92346 | ¥3,461.73 |
1,000 | ¥6.08432 | ¥6,084.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.66470 | ¥16,994.10 |
6,000 | ¥5.45490 | ¥32,729.40 |
15,000 | ¥5.24510 | ¥78,676.50 |