0438006.WRA | |
---|---|
DigiKey Part Number | F10736TR-ND - Tape & Reel (TR) F10736CT-ND - Cut Tape (CT) F10736DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0438006.WRA |
Description | FUSE BRD MNT 6A 12VAC 24VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 A 12 V AC 24 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 12 V | |
Voltage Rating - DC | 24 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.444 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.062" L x 0.033" W x 0.024" H (1.58mm x 0.85mm x 0.61mm) | |
DC Cold Resistance | 0.0086 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.47000 | ¥9.47 |
5 | ¥9.15200 | ¥45.76 |
10 | ¥8.55400 | ¥85.54 |
50 | ¥7.07920 | ¥353.96 |
100 | ¥5.89930 | ¥589.93 |
250 | ¥5.75200 | ¥1,438.00 |
500 | ¥5.19318 | ¥2,596.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.19317 | ¥15,579.51 |