0407001.WRA | |
---|---|
DigiKey Part Number | 18-0407001.WRATR-ND - Tape & Reel (TR) 18-0407001.WRACT-ND - Cut Tape (CT) 18-0407001.WRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0407001.WRA |
Description | FUSE BRD MNT 1A 63VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.142 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W (3.20mm x 1.63mm) | |
DC Cold Resistance | 0.36 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.61000 | ¥6.61 |
5 | ¥6.41800 | ¥32.09 |
10 | ¥6.23000 | ¥62.30 |
50 | ¥5.23960 | ¥261.98 |
100 | ¥4.34940 | ¥434.94 |
250 | ¥3.95432 | ¥988.58 |
500 | ¥3.36100 | ¥1,680.50 |
1,000 | ¥2.96556 | ¥2,965.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.44931 | ¥7,347.93 |
6,000 | ¥2.44687 | ¥14,681.22 |