0402L005KR | |
---|---|
DigiKey Part Number | 18-0402L005KRTR-ND - Tape & Reel (TR) 18-0402L005KRCT-ND - Cut Tape (CT) 18-0402L005KRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402L005KR |
Description | PTC 9V POLYFUSE SMT 0402 .05A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 50 mA Ih Surface Mount 0402 (1005 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 200 mA | |
Current - Max | 40 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 1.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 20 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), Concave | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
5 | ¥21.85400 | ¥109.27 |
10 | ¥20.76300 | ¥207.63 |
50 | ¥16.75780 | ¥837.89 |
100 | ¥14.20790 | ¥1,420.79 |
250 | ¥13.84372 | ¥3,460.93 |
500 | ¥11.65776 | ¥5,828.88 |
1,000 | ¥10.38269 | ¥10,382.69 |
5,000 | ¥9.10761 | ¥45,538.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥9.10762 | ¥91,076.20 |