03540703ZXGY | |
---|---|
DigiKey Part Number | 18-03540703ZXGY-ND |
Manufacturer | |
Manufacturer Product Number | 03540703ZXGY |
Description | OMNI-BLOK 3 POLE HIGH PROFILE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | Horizontal | |
Termination Style | Solder Lug | |
Contact Material | Phosphorus Bronze | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.94000 | ¥72.94 |
5 | ¥70.30600 | ¥351.53 |
10 | ¥67.71200 | ¥677.12 |
50 | ¥52.08360 | ¥2,604.18 |
100 | ¥45.84790 | ¥4,584.79 |