03540701ZXGY | |
---|---|
DigiKey Part Number | 18-03540701ZXGY-ND |
Manufacturer | |
Manufacturer Product Number | 03540701ZXGY |
Description | OMNI-BLOK 1 POLE 30A HIGH BODY O |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | Horizontal | |
Termination Style | Solder Lug | |
Contact Material | Phosphorus Bronze | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.39000 | ¥32.39 |
5 | ¥31.33600 | ¥156.68 |
10 | ¥30.24700 | ¥302.47 |
50 | ¥23.76780 | ¥1,188.39 |
100 | ¥19.44650 | ¥1,944.65 |
250 | ¥18.90604 | ¥4,726.51 |
500 | ¥16.20518 | ¥8,102.59 |
1,000 | ¥15.12485 | ¥15,124.85 |
5,000 | ¥14.83993 | ¥74,199.65 |