03453LF1H | |
---|---|
DigiKey Part Number | F3121-ND |
Manufacturer | |
Manufacturer Product Number | 03453LF1H |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.00000 | ¥42.00 |
5 | ¥40.58400 | ¥202.92 |
10 | ¥39.13100 | ¥391.31 |
50 | ¥30.43780 | ¥1,521.89 |
100 | ¥25.36510 | ¥2,536.51 |
300 | ¥24.64050 | ¥7,392.15 |
500 | ¥21.01688 | ¥10,508.44 |
1,000 | ¥19.92974 | ¥19,929.74 |