0287003.U | |
---|---|
DigiKey Part Number | F11061-ND |
Manufacturer | |
Manufacturer Product Number | 0287003.U |
Description | FUSE AUTO 3A 32VDC BLADE ATO/ATC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 A AC 32 V DC Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 7.4 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 105°C | |
Color | Purple | |
Size / Dimension | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) | |
DC Cold Resistance | 31.1 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.75000 | ¥3.75 |
5 | ¥3.12800 | ¥15.64 |
10 | ¥2.88700 | ¥28.87 |
50 | ¥2.40440 | ¥120.22 |
100 | ¥2.22300 | ¥222.30 |
250 | ¥2.00324 | ¥500.81 |
500 | ¥1.85078 | ¥925.39 |
1,000 | ¥1.70937 | ¥1,709.37 |
5,000 | ¥1.41903 | ¥7,095.15 |