0216008.MXEP | |
---|---|
DigiKey Part Number | F3603-ND |
Manufacturer | |
Manufacturer Product Number | 0216008.MXEP |
Description | FUSE CERAMIC 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V AC DC Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 64.315 | |
Approval Agency | CE, CSA, KC, PSE, SEMKO, TUV, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0123 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.66000 | ¥19.66 |
5 | ¥18.77000 | ¥93.85 |
10 | ¥17.82300 | ¥178.23 |
50 | ¥14.38720 | ¥719.36 |
100 | ¥12.19730 | ¥1,219.73 |
250 | ¥11.88440 | ¥2,971.10 |
500 | ¥10.00790 | ¥5,003.95 |
1,000 | ¥8.91331 | ¥8,913.31 |
5,000 | ¥8.59197 | ¥42,959.85 |