01500079Z | |
---|---|
DigiKey Part Number | F1467-ND |
Manufacturer | |
Manufacturer Product Number | 01500079Z |
Description | FUSE HOLDER CART 32V 20A IN LINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.75000 | ¥33.75 |
5 | ¥32.61000 | ¥163.05 |
10 | ¥31.48900 | ¥314.89 |
50 | ¥24.73860 | ¥1,236.93 |
100 | ¥20.23970 | ¥2,023.97 |
250 | ¥19.67760 | ¥4,919.40 |
500 | ¥16.86658 | ¥8,433.29 |
1,000 | ¥15.74221 | ¥15,742.21 |
5,000 | ¥15.44566 | ¥77,228.30 |