01270002H | |
---|---|
DigiKey Part Number | F4563-ND |
Manufacturer | |
Manufacturer Product Number | 01270002H |
Description | FUSE CLIP CART 30A CHASS MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.563" Dia (14.3mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.00000 | ¥38.00 |
5 | ¥36.70800 | ¥183.54 |
10 | ¥35.39900 | ¥353.99 |
50 | ¥27.53040 | ¥1,376.52 |
100 | ¥22.94220 | ¥2,294.22 |
300 | ¥22.28623 | ¥6,685.87 |
500 | ¥19.00890 | ¥9,504.45 |
1,000 | ¥18.02572 | ¥18,025.72 |