Fuseholders

Results: 2
Series
107127
Voltage
250V-
Contact Material
Beryllium CopperSpring Brass
Contact Finish
NickelSilver
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
Fuse Size
Current Rating (Amps)
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
01270001Z
01270001Z
FUSE CLIP CART 30A CHASS MNT
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : ¥43.92000
Bulk
Bulk
Active
Chassis Mount
0.563" Dia (14.3mm)
30 A
9/16" Dia Fuses
Cartridge
Clip
1
-
-
Solder Lug
Beryllium Copper
Silver
01070002Z
01070002Z
FUSE CLIP CART 250V 30A CHASSIS
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : ¥10.46000
Bulk
Bulk
Active
Chassis Mount
0.563" Dia (14.3mm)
30 A
9/16" Dia Fuses
Cartridge
Clip
1
250V
-
Solder Lug
Spring Brass
Nickel
Showing
of 2

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.