HLJC2002G | |
---|---|
DigiKey Part Number | F11244-ND |
Manufacturer | |
Manufacturer Product Number | HLJC2002G |
Description | FUSE HOLDER 58V 60A IN LINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 58V 1 Circuit Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.571" L x 0.472" W x 0.63" H (14.5mm x 12mm x 16mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | - | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 58V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.96000 | ¥132.96 |
5 | ¥122.74000 | ¥613.70 |
10 | ¥112.51400 | ¥1,125.14 |
50 | ¥97.17060 | ¥4,858.53 |
100 | ¥81.82760 | ¥8,182.76 |
250 | ¥76.71328 | ¥19,178.32 |
500 | ¥69.04196 | ¥34,520.98 |
1,000 | ¥66.48478 | ¥66,484.78 |