Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
389 In Stock 2,220 Factory | 1 : ¥43.80000 Bulk | Bulk | Active | Requires Holder | Automotive | 30 A | 32 V | 32 V | Slow Blow | Auto Link | - | - | - | Pink | 0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm) | |||
18 In Stock 830 Factory | 1 : ¥64.62000 Bulk | Bulk | Active | Requires Holder | Automotive | 50 A | 32 V | 32 V | Slow Blow | Auto Link | - | - | - | Red | 0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm) | |||
0 In Stock 720 Factory Check Lead Time | 10 : ¥60.02100 Bulk | Bulk | Active | Requires Holder | Automotive | 20 A | 32 V | 32 V | Slow Blow | Auto Link | - | - | - | Blue | 0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm) | |||
85 In Stock 1,160 Factory | 1 : ¥64.62000 Bulk | Bulk | Active | Requires Holder | Automotive | 40 A | 32 V | 32 V | Slow Blow | Auto Link | - | - | - | Green | 0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm) |