DCNLEV100-BA | |
---|---|
DigiKey Part Number | 5346-DCNLEV100-BA-ND |
Manufacturer | |
Manufacturer Product Number | DCNLEV100-BA |
Description | DC CONTACTOR 100A 750V 12VIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 750VDC - Nom | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 1.2 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 461 mA | |
Coil Power | 5.5W | |
Coil Resistance | 26Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥675.47000 | ¥675.47 |
10 | ¥639.92200 | ¥6,399.22 |
30 | ¥604.36833 | ¥18,131.05 |
60 | ¥568.81767 | ¥34,129.06 |
120 | ¥533.26700 | ¥63,992.04 |