Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : ¥540.77000 Box | Box | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 100 A | 1000VDC - Max | Auxiliary Contacts | Stud, Wire Leads | -40°C ~ 85°C | 8 VDC | 1.2 VDC | |||
28 In Stock 390 Factory | 1 : ¥597.97000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 50 A | 750VDC - Nom | Auxiliary Contacts | Stud, Wire Leads | -40°C ~ 85°C | 8 VDC | 1.2 VDC | |||
163 In Stock 330 Factory | 1 : ¥642.93000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 50 A | 750VDC - Nom | Auxiliary Contacts | Stud, Wire Leads | -40°C ~ 85°C | 8 VDC | 1.2 VDC | |||
29 In Stock | 1 : ¥384.35000 Box | Box | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 50 A | 900VDC - Max | Auxiliary Contacts | Stud, Wire Leads | -40°C ~ 85°C | 8 VDC | 1.2 VDC | |||
4 In Stock 125 Factory | 1 : ¥627.38000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 100 A | 750VDC - Nom | Auxiliary Contacts | Stud, Wire Leads | -40°C ~ 85°C | 8 VDC | 1.2 VDC | |||
1 In Stock | 1 : ¥478.20000 Box | Box | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 100 A | 1000VDC - Max | Auxiliary Contacts | Stud, Wire Leads | -40°C ~ 85°C | 8 VDC | 1.2 VDC |