LTV-355T | |
---|---|
DigiKey Part Number | 160-1335-2-ND - Tape & Reel (TR) 160-1335-1-ND - Cut Tape (CT) 160-1335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-355T |
Description | OPTOISO 3.75KV DARLINGTON 4SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 600% @ 1mA | |
Current Transfer Ratio (Max) | 7500% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 60µs, 53µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.25600 | ¥32.56 |
100 | ¥2.12280 | ¥212.28 |
500 | ¥1.67694 | ¥838.47 |
1,000 | ¥1.54034 | ¥1,540.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.37261 | ¥4,117.83 |
6,000 | ¥1.29098 | ¥7,745.88 |
9,000 | ¥1.25024 | ¥11,252.16 |
15,000 | ¥1.20519 | ¥18,077.85 |
21,000 | ¥1.17892 | ¥24,757.32 |
30,000 | ¥1.15371 | ¥34,611.30 |
75,000 | ¥1.09956 | ¥82,467.00 |