LTST-T680KSWT

DigiKey Part Number
160-2181-2-ND - Tape & Reel (TR)
160-2181-1-ND - Cut Tape (CT)
160-2181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-T680KSWT
Description
LED YELLOW DIFFUSED 2SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.1V 2-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
2-LCC (J-Lead)
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.90mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.57000¥3.57
10¥2.33800¥23.38
100¥1.55830¥155.83
500¥1.07778¥538.89
1,000¥0.89815¥898.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.80830¥1,616.60
6,000¥0.76340¥4,580.40
10,000¥0.69605¥6,960.50
50,000¥0.59725¥29,862.50
100,000¥0.57255¥57,255.00
Manufacturers Standard Package