LTST-T180UWET | |
---|---|
DigiKey Part Number | 160-LTST-T180UWETTR-ND - Tape & Reel (TR) 160-LTST-T180UWETCT-ND - Cut Tape (CT) 160-LTST-T180UWETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-T180UWET |
Description | LED WHITE 0603 SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.34mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.07400 | ¥20.74 |
100 | ¥0.93170 | ¥93.17 |
500 | ¥0.84146 | ¥420.73 |
1,000 | ¥0.69115 | ¥691.15 |
2,000 | ¥0.60104 | ¥1,202.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.54093 | ¥2,704.65 |
10,000 | ¥0.48083 | ¥4,808.30 |
25,000 | ¥0.45078 | ¥11,269.50 |
50,000 | ¥0.40570 | ¥20,285.00 |
125,000 | ¥0.39067 | ¥48,833.75 |