CSL1104WBBW1 | |
---|---|
DigiKey Part Number | 846-CSL1104WBBW1TR-ND - Tape & Reel (TR) 846-CSL1104WBBW1CT-ND - Cut Tape (CT) 846-CSL1104WBBW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1104WBBW1 |
Description | LED WHITE 0603 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥5.79800 | ¥57.98 |
100 | ¥3.80090 | ¥380.09 |
1,000 | ¥3.00093 | ¥3,000.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.80084 | ¥8,402.52 |
6,000 | ¥2.70079 | ¥16,204.74 |
15,000 | ¥2.66078 | ¥39,911.70 |
30,000 | ¥2.60077 | ¥78,023.10 |