LTST-S270EKT | |
---|---|
DigiKey Part Number | 160-1474-2-ND - Tape & Reel (TR) 160-1474-1-ND - Cut Tape (CT) 160-1474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S270EKT |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-S270EKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.19900 | ¥11.99 |
100 | ¥0.55770 | ¥55.77 |
500 | ¥0.51518 | ¥257.59 |
1,000 | ¥0.40355 | ¥403.55 |
2,000 | ¥0.39497 | ¥789.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.39497 | ¥1,579.88 |
8,000 | ¥0.34345 | ¥2,747.60 |
12,000 | ¥0.30910 | ¥3,709.20 |
28,000 | ¥0.27476 | ¥7,693.28 |
100,000 | ¥0.23183 | ¥23,183.00 |