LTST-G683GEBW | |
---|---|
DigiKey Part Number | 160-2253-2-ND - Tape & Reel (TR) 160-2253-1-ND - Cut Tape (CT) 160-2253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-G683GEBW |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.3V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | LTST-G683GEBW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 518nm Green, 465nm Blue | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.30mm L x 3.00mm W | |
Height (Max) | 1.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥4.52300 | ¥45.23 |
100 | ¥3.02130 | ¥302.13 |
500 | ¥2.43254 | ¥1,216.27 |
1,000 | ¥2.25172 | ¥2,251.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.10363 | ¥4,207.26 |
4,000 | ¥1.98227 | ¥7,929.08 |
6,000 | ¥1.92166 | ¥11,529.96 |
10,000 | ¥1.85467 | ¥18,546.70 |
14,000 | ¥1.81560 | ¥25,418.40 |
20,000 | ¥1.77810 | ¥35,562.00 |
50,000 | ¥1.69758 | ¥84,879.00 |