LTST-E563CEGBW | |
---|---|
DigiKey Part Number | 160-2264-2-ND - Tape & Reel (TR) 160-2264-1-ND - Cut Tape (CT) 160-2264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-E563CEGBW |
Description | ADDRESS LED DISCRETE SERIAL RGB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
EDA/CAD Models | LTST-E563CEGBW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥4.01200 | ¥40.12 |
100 | ¥2.65480 | ¥265.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.04955 | ¥2,049.55 |
2,000 | ¥1.85195 | ¥3,703.90 |
5,000 | ¥1.72851 | ¥8,642.55 |
10,000 | ¥1.66677 | ¥16,667.70 |
25,000 | ¥1.64208 | ¥41,052.00 |
50,000 | ¥1.57417 | ¥78,708.50 |