LTST-C295KGKRKT | |
---|---|
DigiKey Part Number | LTST-C295KGKRKT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-C295KGKRKT |
Description | LED GREEN/RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green, Red 571nm Green, 631nm Red LED Indication - Discrete 2V Green, 2V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C295KGKRKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 639nm Red | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.18439 | ¥4,737.56 |
8,000 | ¥1.07671 | ¥8,613.68 |
12,000 | ¥1.00493 | ¥12,059.16 |
28,000 | ¥0.96904 | ¥27,133.12 |