LTST-C281TGKT-5A | |
---|---|
DigiKey Part Number | 160-LTST-C281TGKT-5ATR-ND - Tape & Reel (TR) 160-LTST-C281TGKT-5ACT-ND - Cut Tape (CT) 160-LTST-C281TGKT-5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C281TGKT-5A |
Description | LED GREEN CLEAR 0402 SMD |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 2.8V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.60100 | ¥26.01 |
100 | ¥1.49710 | ¥149.71 |
1,000 | ¥1.17147 | ¥1,171.47 |
2,000 | ¥1.07388 | ¥2,147.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.97625 | ¥4,881.25 |
10,000 | ¥0.91117 | ¥9,111.70 |
25,000 | ¥0.87863 | ¥21,965.75 |
50,000 | ¥0.84609 | ¥42,304.50 |