LTST-C21TGKT | |
---|---|
DigiKey Part Number | LTST-C21TGKT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-C21TGKT |
Description | LED GREEN CLEAR CHIP SMD |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 530nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.78530 | ¥4,711.80 |
15,000 | ¥0.71601 | ¥10,740.15 |
30,000 | ¥0.66981 | ¥20,094.30 |
75,000 | ¥0.61438 | ¥46,078.50 |