5976301602F | |
---|---|
DigiKey Part Number | 350-3654-ND |
Manufacturer | |
Manufacturer Product Number | 5976301602F |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5976301602F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 530nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
20 | ¥14.37550 | ¥287.51 |
100 | ¥11.06350 | ¥1,106.35 |
500 | ¥10.00118 | ¥5,000.59 |
1,000 | ¥8.59481 | ¥8,594.81 |
2,000 | ¥8.12602 | ¥16,252.04 |
5,000 | ¥7.93849 | ¥39,692.45 |
10,000 | ¥7.81347 | ¥78,134.70 |