LTST-C190TGKT | |
---|---|
DigiKey Part Number | 160-2019-2-ND - Tape & Reel (TR) 160-2019-1-ND - Cut Tape (CT) 160-2019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C190TGKT |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C190TGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 530nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.77100 | ¥27.71 |
100 | ¥1.59570 | ¥159.57 |
1,000 | ¥1.24874 | ¥1,248.74 |
2,000 | ¥1.14473 | ¥2,289.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.14471 | ¥4,578.84 |
8,000 | ¥1.04066 | ¥8,325.28 |
12,000 | ¥0.97127 | ¥11,655.24 |
28,000 | ¥0.93659 | ¥26,224.52 |