LTST-C190KYKT | |
---|---|
DigiKey Part Number | 160-1438-2-ND - Tape & Reel (TR) 160-1438-1-ND - Cut Tape (CT) 160-1438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C190KYKT |
Description | LED AMBER CLEAR CHIP SMD |
Customer Reference | |
Detailed Description | Amber 595nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 595nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.54200 | ¥25.42 |
100 | ¥1.69850 | ¥169.85 |
500 | ¥1.17452 | ¥587.26 |
1,000 | ¥0.97883 | ¥978.83 |
2,000 | ¥0.88094 | ¥1,761.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.88094 | ¥3,523.76 |
8,000 | ¥0.83200 | ¥6,656.00 |
12,000 | ¥0.75859 | ¥9,103.08 |
28,000 | ¥0.70965 | ¥19,870.20 |
100,000 | ¥0.62400 | ¥62,400.00 |