LTST-108TBKT | |
---|---|
DigiKey Part Number | 160-1868-2-ND - Tape & Reel (TR) 160-1868-1-ND - Cut Tape (CT) 160-1868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-108TBKT |
Description | LED BLUE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.55mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.85mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.51600 | ¥25.16 |
100 | ¥1.68070 | ¥168.07 |
500 | ¥1.16228 | ¥581.14 |
1,000 | ¥0.96854 | ¥968.54 |
2,000 | ¥0.87167 | ¥1,743.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.87167 | ¥3,486.68 |
8,000 | ¥0.82325 | ¥6,586.00 |
12,000 | ¥0.75061 | ¥9,007.32 |
28,000 | ¥0.70218 | ¥19,661.04 |
100,000 | ¥0.61744 | ¥61,744.00 |