LTL-307GE | |
---|---|
DigiKey Part Number | 160-1702-ND |
Manufacturer | |
Manufacturer Product Number | LTL-307GE |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥1.65800 | ¥16.58 |
100 | ¥0.77020 | ¥77.02 |
500 | ¥0.71088 | ¥355.44 |
1,000 | ¥0.55691 | ¥556.91 |
2,000 | ¥0.54506 | ¥1,090.12 |
5,000 | ¥0.47396 | ¥2,369.80 |
10,000 | ¥0.42657 | ¥4,265.70 |
25,000 | ¥0.37917 | ¥9,479.25 |