LTL-2820G | |
---|---|
DigiKey Part Number | 160-1904-5-ND |
Manufacturer | |
Manufacturer Product Number | LTL-2820G |
Description | LED CBI 8.89X3.81MM QUAD GN VERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 Wide, DIP Green (x 4) Diffused 2.1V 100mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green (x 4) | |
Wavelength - Peak | 565nm | |
Configuration | Bar - 4 Wide, DIP | |
Current | 100mA | |
Millicandela Rating | 4.2mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 8.89mm x 3.81mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.15000 | ¥16.15 |
25 | ¥10.24920 | ¥256.23 |
100 | ¥7.58480 | ¥758.48 |
500 | ¥6.96980 | ¥3,484.90 |
1,000 | ¥5.73985 | ¥5,739.85 |
2,000 | ¥5.45290 | ¥10,905.80 |
5,000 | ¥5.32991 | ¥26,649.55 |
10,000 | ¥5.20690 | ¥52,069.00 |