LTL-1CHG | |
---|---|
DigiKey Part Number | 160-1710-ND |
Manufacturer | |
Manufacturer Product Number | LTL-1CHG |
Description | LED GREEN DIFFUSED T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥1.48800 | ¥14.88 |
100 | ¥0.69200 | ¥69.20 |
500 | ¥0.63876 | ¥319.38 |
1,000 | ¥0.50036 | ¥500.36 |
2,000 | ¥0.48974 | ¥979.48 |
5,000 | ¥0.42586 | ¥2,129.30 |
10,000 | ¥0.38327 | ¥3,832.70 |
25,000 | ¥0.34069 | ¥8,517.25 |