LS312 SOT-23 6L | |
---|---|
DigiKey Part Number | 4004-LS312SOT-236LCT-ND - Cut Tape (CT) 4004-LS312SOT-236LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS312 SOT-23 6L |
Description | TIGHTLY MATCHED, MONOLITHIC DUAL |
Customer Reference | |
Detailed Description | Transistor General Amplification, High Frequency 2 NPN (Dual) 60V 40mA Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | 2 NPN (Dual) | |
Applications | General Amplification, High Frequency | |
Voltage - Rated | 60V | |
Current Rating (Amps) | 40mA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |