PM20L-180-025 | |
---|---|
DigiKey Part Number | 2090-PM20L-180-025-ND |
Manufacturer | |
Manufacturer Product Number | PM20L-180-025 |
Description | PERMANENT MAGNET STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 20.0 Step 0.25 A 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 0.25 A | |
Steps per Revolution | 20.0 | |
Step Angle | 18° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 1.7 / 11.8 | |
Size / Dimension | Round - 0.787" Dia (20.00mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | 0.984" (25.00mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 21.5 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 0.41gcm² | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.29000 | ¥198.29 |
24 | ¥180.27667 | ¥4,326.64 |
120 | ¥162.24767 | ¥19,469.72 |