EPE.00.250.NTN | |
---|---|
DigiKey Part Number | EPE.00.250.NTN-ND |
Manufacturer | |
Manufacturer Product Number | EPE.00.250.NTN |
Description | CONN NIMCAMAC RCPT STR 50OHM PCB |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Bronze | |
Includes | 4 pcs - 1 Connector, 1 Lockwasher, 2 Nuts | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 260°C | |
Voltage Rating | 700 V | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.64000 | ¥156.64 |
10 | ¥137.14800 | ¥1,371.48 |
25 | ¥131.21760 | ¥3,280.44 |
50 | ¥126.98640 | ¥6,349.32 |
100 | ¥122.75270 | ¥12,275.27 |
250 | ¥115.98036 | ¥28,995.09 |
500 | ¥112.59426 | ¥56,297.13 |