EPE.00.250.NTN

DigiKey Part Number
EPE.00.250.NTN-ND
Manufacturer
Manufacturer Product Number
EPE.00.250.NTN
Description
CONN NIMCAMAC RCPT STR 50OHM PCB
Customer Reference
Detailed Description
NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Push-Pull
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
IP50 - Dust Protected
Center Contact Material
Bronze
Includes
4 pcs - 1 Connector, 1 Lockwasher, 2 Nuts
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 260°C
Voltage Rating
700 V
Mating Cycles
5000
Insertion Loss
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥156.64000¥156.64
10¥137.14800¥1,371.48
25¥131.21760¥3,280.44
50¥126.98640¥6,349.32
100¥122.75270¥12,275.27
250¥115.98036¥28,995.09
500¥112.59426¥56,297.13
Manufacturers Standard Package