LZSR 200-P/SP1 | |
---|---|
DigiKey Part Number | 398-LZSR200-P/SP1-ND |
Manufacturer | |
Manufacturer Product Number | LZSR 200-P/SP1 |
Description | CLOSED-LOOP CURRENT SENSOR 200A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 3.125mV/A | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.15% | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥387.15000 | ¥387.15 |
10 | ¥322.60400 | ¥3,226.04 |
25 | ¥285.73600 | ¥7,143.40 |
120 | ¥276.51975 | ¥33,182.37 |