HO 25-NSM/SP33-1000 | |
---|---|
DigiKey Part Number | 398-1122-ND |
Manufacturer | |
Manufacturer Product Number | HO 25-NSM/SP33-1000 |
Description | SENSOR CURRENT HALL 25A AC/DC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HO 25-NSM/SP33-1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 250kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 3.3V | |
Response Time | 3.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.80000 | ¥107.80 |
10 | ¥85.36900 | ¥853.69 |
25 | ¥80.87720 | ¥2,021.93 |
80 | ¥69.64513 | ¥5,571.61 |
450 | ¥65.15162 | ¥29,318.23 |
1,350 | ¥61.78174 | ¥83,405.35 |