HO 25-NSM-0000 | |
---|---|
DigiKey Part Number | 398-1149-ND |
Manufacturer | |
Manufacturer Product Number | HO 25-NSM-0000 |
Description | SENSOR CURRENT HALL 25A AC/DC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HO 25-NSM-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 250kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 3.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.89000 | ¥116.89 |
5 | ¥98.56400 | ¥492.82 |
10 | ¥91.58400 | ¥915.84 |
25 | ¥83.12480 | ¥2,078.12 |
40 | ¥79.09525 | ¥3,163.81 |
80 | ¥73.50788 | ¥5,880.63 |
440 | ¥61.39850 | ¥27,015.34 |
945 | ¥56.64113 | ¥53,525.87 |