F17603_LINDA-40-Z2T25 | |
---|---|
DigiKey Part Number | 711-F17603_LINDA-40-Z2T25-ND |
Manufacturer | |
Manufacturer Product Number | F17603_LINDA-40-Z2T25 |
Description | LINEAR LENSRECTANG40.0 X 1140.0M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Strip Milky 82° ~ 124° Asymmetrical Snap-On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Strip | |
Color | Milky | |
Number of LEDs | 1 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.14m x 40mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | 82° ~ 124° | |
For Use With/Related Manufacturer | Cree, Philips, Samsung | |
Material | Acrylic | |
Mounting Type | Snap-On | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.31000 | ¥184.31 |
64 | ¥139.01375 | ¥8,896.88 |
128 | ¥116.77164 | ¥14,946.77 |