Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Strip | |
Color | Milky | |
Number of LEDs | 1 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.14m x 40mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Philips, Samsung | |
Material | Acrylic | |
Mounting Type | Snap-On | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.91000 | ¥188.91 |
64 | ¥142.49656 | ¥9,119.78 |
128 | ¥119.69703 | ¥15,321.22 |