Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 119.5mm | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Everlight, Lumileds, Luminus, Nichia, Osram, Philips, Samsung, Seoul, Tridonic, VS Lighting Solutions | |
Viewing Angle | 5.8° ~ 22° | |
Mounting Type | Socket | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥87.64460 | ¥4,382.23 |