CP17742_YASMEEN-70-ZOOM-C | |
---|---|
DigiKey Part Number | 711-CP17742_YASMEEN-70-ZOOM-C-ND |
Manufacturer | |
Manufacturer Product Number | CP17742_YASMEEN-70-ZOOM-C |
Description | LENS 16-41DEG SPOT MED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder 16° ~ 41° Spot, Medium |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | - | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 72.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot, Medium | |
Viewing Angle | 16° ~ 41° | |
For Use With/Related Manufacturer | Citizen, Samsung | |
Material | - | |
Mounting Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.21000 | ¥130.21 |
15 | ¥98.23867 | ¥1,473.58 |
90 | ¥82.52044 | ¥7,426.84 |
450 | ¥75.78380 | ¥34,102.71 |
945 | ¥71.57360 | ¥67,637.05 |