Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 52.5mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | 13° ~ 48° | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Luminus, Nichia, Osram, Seoul, Samsung, XICATO | |
Material | Acrylic | |
Mounting Type | Socket |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |
33 | ¥20.54697 | ¥678.05 |
99 | ¥16.82929 | ¥1,666.10 |
462 | ¥14.18751 | ¥6,554.63 |
957 | ¥13.01327 | ¥12,453.70 |
2,013 | ¥12.47515 | ¥25,112.48 |
4,917 | ¥12.23056 | ¥60,137.66 |