C10684_EVA-D

DigiKey Part Number
711-1068-ND
Manufacturer
Manufacturer Product Number
C10684_EVA-D
Description
LENS CLEAR 13-22DEG DIFFUSER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens with Integrated Mount Clear 13° ~ 22° Diffuser
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Type
Lens with Integrated Mount
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
35mm Dia
Lens Transparency
Diffused
Optical Pattern
Diffuser
Viewing Angle
13° ~ 22°
For Use With/Related Manufacturer
Cree, Lumileds, Nichia, Osram, Seoul,
Material
Acrylic
Mounting Type
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.29000¥30.29
45¥21.41844¥963.83
135¥17.54222¥2,368.20
1,035¥13.56473¥14,039.50
5,040¥12.74880¥64,253.95
Manufacturers Standard Package